845-035-525-412

Heilind Number:EDA845-035-525-412
Manufacturer:EDAC
Manufacturer Number:845-035-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions with a single row configuration, ensuring effortless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105°C. Its copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this straight-mount connector is the perfect solution for your PCB interconnection needs.