845-035-525-603

Heilind Number:EDA845-035-525-603
Manufacturer:EDAC
Manufacturer Number:845-035-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row of 35 positions, it ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless connectivity.