845-035-540-101

Heilind Number:EDA845-035-540-101
Manufacturer:EDAC
Manufacturer Number:845-035-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-101

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 35 positions in a single row, it ensures seamless data transfer for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees robust protection, while the copper alloy contact material ensures efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB setup with this straight-mount orientation connector, designed to meet your connectivity needs with reliability and efficiency.