845-035-540-102

Heilind Number:EDA845-035-540-102
Manufacturer:EDAC
Manufacturer Number:845-035-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 35 positions and a single row design, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver optimal conductivity. Its straight mount orientation and compact size make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Elevate your PCB assembly with this essential connector, designed for efficiency and durability in mind.