845-035-540-104

Heilind Number:EDA845-035-540-104
Manufacturer:EDAC
Manufacturer Number:845-035-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-104

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 35 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and efficient PCB assembly. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.