845-035-540-108

Heilind Number:EDA845-035-540-108
Manufacturer:EDAC
Manufacturer Number:845-035-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-108

Detailed Description

Enhance your connectivity with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connection solutions with this essential component.