845-035-540-403

Heilind Number:EDA845-035-540-403
Manufacturer:EDAC
Manufacturer Number:845-035-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector, featuring 35 positions for seamless integration. Crafted with precision, its Copper Alloy contacts ensure reliable power transmission, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting use. With a straight mount orientation and a pitch of .1 inches, it offers effortless installation on your PCB. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronics project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.