845-035-540-602

Heilind Number:EDA845-035-540-602
Manufacturer:EDAC
Manufacturer Number:845-035-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Featuring 35 positions in a single row with a pitch of .1 inches, it ensures efficient and secure connections. The green housing, made of UL 94V-0 Diallyl Phthalate, offers excellent durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects.