845-035-540-607

Heilind Number:EDA845-035-540-607
Manufacturer:EDAC
Manufacturer Number:845-035-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 35 positions in a single row, it ensures efficient signal transfer within your electronic systems. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a contact material made of Copper Alloy, you can count on excellent conductivity and long-term durability. This connector offers a pitch of .1 inches and a row spacing of .2 inches, allowing for precise placement on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.