845-035-541-101

Heilind Number:EDA845-035-541-101
Manufacturer:EDAC
Manufacturer Number:845-035-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-101

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Boasting a sleek green design, it offers reliable connectivity with its 35 positions and 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance in a wide temperature range from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration into your setup. Whether for data transmission or power supply, this connector delivers efficiency and precision in every connection. Upgrade your PCB assembly with this essential component for seamless and reliable performance.