845-035-541-108

Heilind Number:EDA845-035-541-108
Manufacturer:EDAC
Manufacturer Number:845-035-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inches, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection in any environment. Crafted with precision, the contacts are constructed of Copper Alloy for superior conductivity. With a straight mount orientation and efficient row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating at temperatures ranging from -40 to 105 °C, it guarantees exceptional performance even in extreme conditions. Upgrade your PCB assembly with this essential component, perfect for various applications in the electronics industry.