845-035-541-403

Heilind Number:EDA845-035-541-403
Manufacturer:EDAC
Manufacturer Number:845-035-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-403

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration into your electronic systems. With 35 positions and a compact single-row layout, this connector offers efficient signal transmission in a variety of applications. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. The green color coding and straight mount orientation make installation a breeze, while a pitch of .1 inches and row spacing of .2 inches allow for streamlined PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its performance to keep your systems running smoothly.