845-035-541-404

Heilind Number:EDA845-035-541-404
Manufacturer:EDAC
Manufacturer Number:845-035-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Elevate your electronics with this essential component.