845-035-541-408

Heilind Number:EDA845-035-541-408
Manufacturer:EDAC
Manufacturer Number:845-035-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 35 positions, offering ample room for secure connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Its copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is straightforward and efficient. Upgrade your system with this essential component for streamlined and dependable connectivity.