845-035-541-604

Heilind Number:EDA845-035-541-604
Manufacturer:EDAC
Manufacturer Number:845-035-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, the connector boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and reliability. Its Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable secure attachment to your PCB. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today.