845-035-542-101

Heilind Number:EDA845-035-542-101
Manufacturer:EDAC
Manufacturer Number:845-035-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 35 positions in a single row layout, ensuring seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and reliability, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact and high-density PCB designs. Its straight mount orientation allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various industrial environments. Upgrade your connectivity solutions with this essential component.