845-035-542-102

Heilind Number:EDA845-035-542-102
Manufacturer:EDAC
Manufacturer Number:845-035-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-542-102

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features 35 positions in a single row, offering ample space for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust and reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is crafted from durable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure mounting. Its straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual appeal to your electronic setup. Trust in this connector to deliver consistent power with an amperage rating of 3A, making it ideal for various industrial applications. Elevate your connectivity standards with this essential component for your projects.