845-035-542-412

Heilind Number:EDA845-035-542-412
Manufacturer:EDAC
Manufacturer Number:845-035-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-542-412

Detailed Description

Enhance your electronic connections with our high-performance 35-position Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing for reliable insulation. The copper alloy contacts ensure efficient power transmission, while the 3A amperage rating guarantees safe operation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.