845-035-542-602

Heilind Number:EDA845-035-542-602
Manufacturer:EDAC
Manufacturer Number:845-035-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-542-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted for optimal performance, this connector features a single row with 35 positions, ensuring smooth and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contacts provide secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation simplifies installation, and it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component for seamless data transfer.