845-035-544-101

Heilind Number:EDA845-035-544-101
Manufacturer:EDAC
Manufacturer Number:845-035-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-544-101

Detailed Description

Efficiently link your PCB boards with our 35-position Board-To-Board Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With a low amperage of 3A and a contact material of Copper Alloy, it guarantees stable and secure connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in our high-quality connector to streamline your connectivity needs with ease.