845-035-544-404

Heilind Number:EDA845-035-544-404
Manufacturer:EDAC
Manufacturer Number:845-035-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-544-404

Detailed Description

Enhance connectivity in your electronic devices with this 35-position Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, ensuring easy installation on your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Each contact is precisely spaced at .1 inches, with a row spacing of .2 inches, facilitating efficient signal transmission. Trust in this high-quality connector for your PCB assembly needs.