845-035-544-412

Heilind Number:EDA845-035-544-412
Manufacturer:EDAC
Manufacturer Number:845-035-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-544-412

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers 35 positions with a single row layout for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its straight mount orientation for easy installation and enjoy high-quality connectivity for your devices.