845-035-558-101

Heilind Number:EDA845-035-558-101
Manufacturer:EDAC
Manufacturer Number:845-035-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring reliable and efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering exceptional protection and longevity. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.