845-035-558-103

Heilind Number:EDA845-035-558-103
Manufacturer:EDAC
Manufacturer Number:845-035-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-103

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector, meticulously designed for optimal performance. With a contact material of Copper Alloy and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable conductivity while meeting stringent safety standards. Featuring a single row orientation with 35 positions and a pitch of .1 inches, it offers seamless integration into your circuitry. The right angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Whether for industrial or consumer electronics, this connector guarantees high-quality, long-lasting connectivity. Elevate your design with this essential component.