845-035-558-104

Heilind Number:EDA845-035-558-104
Manufacturer:EDAC
Manufacturer Number:845-035-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions, ensuring ample connectivity for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures efficient power transmission. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Explore our range of connectors to optimize your PCB connections.