845-035-558-108

Heilind Number:EDA845-035-558-108
Manufacturer:EDAC
Manufacturer Number:845-035-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-108

Detailed Description

Enhance your PCB connections with our 35-position right-angle card edge connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, crafted from copper alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Elevate your connectivity with this essential component.