845-035-558-403

Heilind Number:EDA845-035-558-403
Manufacturer:EDAC
Manufacturer Number:845-035-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring 35 positions in a single row, this connector offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The right-angle mount orientation adds versatility to your design, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Crafted with copper alloy contacts, it provides efficient power delivery at an amperage of 3A. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your PCB assembly process.