845-035-558-404

Heilind Number:EDA845-035-558-404
Manufacturer:EDAC
Manufacturer Number:845-035-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-404

Detailed Description

Elevate your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, this connector boasts a single row layout with 35 positions, perfect for streamlined PCB setups. Crafted with precision, it offers a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Its contact material, Copper Alloy, enhances conductivity and longevity, while the Right Angle mount orientation offers flexibility in installation. Trust in this connector for reliable performance in your PCB projects.