845-035-558-602

Heilind Number:EDA845-035-558-602
Manufacturer:EDAC
Manufacturer Number:845-035-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency, this connector features 35 positions in a single row, allowing seamless integration on your PCB. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. The contact material, Copper Alloy, ensures optimal conductivity, while the right angle mount orientation offers flexibility in assembly. With a pitch of .1 inches and row spacing of .2 inches, precise connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate the performance of your devices with this essential component.