845-035-558-604

Heilind Number:EDA845-035-558-604
Manufacturer:EDAC
Manufacturer Number:845-035-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inch and 35 positions, it offers efficient signal transmission while saving valuable board space. The right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.