845-035-559-101

Heilind Number:EDA845-035-559-101
Manufacturer:EDAC
Manufacturer Number:845-035-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-101

Detailed Description

Enhance your connectivity with our 35-position Board To Board PCB Connector, designed for seamless integration in a variety of electronic setups. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, with a low 3A amperage suitable for many applications. With a pitch of .1 inches and a right-angle mount orientation, it offers flexibility in circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the full range of features and benefits of this essential component in our PCB Connectors collection.