845-035-559-102

Heilind Number:EDA845-035-559-102
Manufacturer:EDAC
Manufacturer Number:845-035-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 35 positions in a single row layout, ensuring efficient data transfer between boards. The connector boasts durable construction, with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further facilitates easy installation onto your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.