845-035-559-108

Heilind Number:EDA845-035-559-108
Manufacturer:EDAC
Manufacturer Number:845-035-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 35 positions in a single row, it offers seamless integration for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Crafted with precision, the connector guarantees a secure connection with its copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assembly with this reliable connector, perfect for a range of applications.