845-035-559-403

Heilind Number:EDA845-035-559-403
Manufacturer:EDAC
Manufacturer Number:845-035-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-403

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 35 positions in a single row, boasting a high amperage of 3A for reliable power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimum performance and longevity even in demanding industrial environments. The right-angle mount orientation offers flexibility in installation, while the tight pitch of .1in and row spacing of .2in allow for compact PCB designs. With an operating temperature range of -40 to 105°C, this connector guarantees stable operation in extreme conditions. Upgrade your connectivity solutions with this essential component.