845-035-559-412

Heilind Number:EDA845-035-559-412
Manufacturer:EDAC
Manufacturer Number:845-035-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-035-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-035-559-412

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a single row with 35 positions and a .1-inch pitch, this connector ensures secure and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation. Trust in this connector for reliable performance in your electronic applications.