845-036-500-107

Heilind Number:EDA845-036-500-107
Manufacturer:EDAC
Manufacturer Number:845-036-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-500-107

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various operating conditions. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved for seamless board-to-board connections. Its straight mount orientation offers easy installation, while an amperage of 3A and an operating temperature range of -40 to 105 °C make it suitable for diverse applications. Ideal for professional use, this connector is a vital component for maintaining optimal performance in your electronic projects. Elevate your connectivity standards with this essential component.