845-036-500-408

Heilind Number:EDA845-036-500-408
Manufacturer:EDAC
Manufacturer Number:845-036-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-500-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions for optimal signal transmission, while the copper alloy contacts ensure reliable conductivity. The UL 94V-0 DAP housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient space utilization on your board. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your PCB design with this essential component.