845-036-520-102

Heilind Number:EDA845-036-520-102
Manufacturer:EDAC
Manufacturer Number:845-036-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-102

Detailed Description

Enhance connectivity on your PCB with our 36-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing for optimal signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers high performance even in demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in its quality and functionality for seamless PCB connectivity solutions.