845-036-520-108

Heilind Number:EDA845-036-520-108
Manufacturer:EDAC
Manufacturer Number:845-036-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-108

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector in a sleek green hue. Designed for seamless integration, its 36 positions ensure reliable signal transfer, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting stability. Crafted with copper alloy contacts, it offers optimal conductivity, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity with this essential component.