845-036-520-201

Heilind Number:EDA845-036-520-201
Manufacturer:EDAC
Manufacturer Number:845-036-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers reliability and safety. With two rows and 36 positions, this connector ensures efficient transmission of power and data. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless integration of electronic components.