845-036-520-207

Heilind Number:EDA845-036-520-207
Manufacturer:EDAC
Manufacturer Number:845-036-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable connections. With two rows of 36 positions each, it offers ample opportunities for seamless integration on your PCB. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Elevate the performance of your devices with this essential component.