845-036-520-212

Heilind Number:EDA845-036-520-212
Manufacturer:EDAC
Manufacturer Number:845-036-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with 36 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. The straight mount orientation and compact design make it easy to install, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless data transfer in your electronic devices.