845-036-520-404

Heilind Number:EDA845-036-520-404
Manufacturer:EDAC
Manufacturer Number:845-036-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board applications, this connector boasts 36 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any environment, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this essential component.