845-036-520-802

Heilind Number:EDA845-036-520-802
Manufacturer:EDAC
Manufacturer Number:845-036-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, it features 36 positions in a straight mount orientation, ensuring secure and reliable connectivity. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers superior conductivity for seamless data transfer. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB assembly with this essential connector, ideal for professionals in the tech industry.