845-036-520-808

Heilind Number:EDA845-036-520-808
Manufacturer:EDAC
Manufacturer Number:845-036-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 36 positions, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, guaranteeing both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for your electronic components. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in this connector's straight mount orientation for effortless installation and dependable performance. Upgrade your setup with this essential component for seamless PCB connectivity.