845-036-520-812

Heilind Number:EDA845-036-520-812
Manufacturer:EDAC
Manufacturer Number:845-036-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With two rows and 36 positions, it offers ample space for seamless connections. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential connector for seamless and efficient PCB integration.