845-036-521-102

Heilind Number:EDA845-036-521-102
Manufacturer:EDAC
Manufacturer Number:845-036-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-102

Detailed Description

Enhance connectivity within your electronic devices with this 36-position Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both safety and visibility in your assembly. The straight mount orientation and 0.1-inch pitch offer seamless integration onto your PCB, while the copper alloy contact material guarantees reliable conductivity. With an operating temperature range spanning from -40 to 105 °C, this connector is designed to withstand extreme environmental conditions, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.