845-036-521-103

Heilind Number:EDA845-036-521-103
Manufacturer:EDAC
Manufacturer Number:845-036-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting 36 positions in a single row configuration, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating environments, from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential connector, ideal for various applications in the industry.