845-036-521-107

Heilind Number:EDA845-036-521-107
Manufacturer:EDAC
Manufacturer Number:845-036-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-107

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 36 positions and a compact .1-inch pitch, it offers efficient signal transfer in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system with this green-colored connector for optimal performance and longevity.