845-036-521-108

Heilind Number:EDA845-036-521-108
Manufacturer:EDAC
Manufacturer Number:845-036-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-108

Detailed Description

Enhance connectivity within your PCB with our Board To Board PCB Connector, a vital component in the realm of electronic assemblies. Crafted with precision, this connector features 36 positions in a single row, ensuring seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining space efficiency. The copper alloy contact material ensures optimal conductivity, supporting an amperage of 3A. Whether for commercial or industrial applications, our straight mount orientation connector is the perfect solution for your connectivity needs. Explore our range of connectors for high-quality, reliable performance in every project.